Part Details for MC32PF3000A6EP by NXP Semiconductors
Results Overview of MC32PF3000A6EP by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC32PF3000A6EP Information
MC32PF3000A6EP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC32PF3000A6EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1613
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 4 Buck, 6 Ldo, 1 Boost, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MC32PF3000A6EP RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.3600 | Buy Now |
DISTI #
MC32PF3000A6EP-ND
|
DigiKey | POWER MANAGEMENT IC I.MX7 PRE- Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5262 | Buy Now |
DISTI #
MC32PF3000A6EP
|
Avnet Americas | 12-Channel Configurable PMIC 48-Pin QFN EP Tray - Trays (Alt: MC32PF3000A6EP) RoHS: Compliant Min Qty: 1040 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.9965 / $4.0797 | Buy Now |
DISTI #
841-MC32PF3000A6EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48 RoHS: Compliant | 0 |
|
$4.2400 / $4.4300 | Order Now |
DISTI #
MC32PF3000A6EP
|
Avnet Silica | 12Channel Configurable PMIC 48Pin QFN EP Tray (Alt: MC32PF3000A6EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC32PF3000A6EP
|
EBV Elektronik | 12Channel Configurable PMIC 48Pin QFN EP Tray (Alt: MC32PF3000A6EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 657 |
|
RFQ |
Part Details for MC32PF3000A6EP
MC32PF3000A6EP CAD Models
MC32PF3000A6EP Part Data Attributes
|
MC32PF3000A6EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF3000A6EP
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRE SUPPLY VOLTAGE 3.7V TO 5.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MC32PF3000A6EP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC32PF3000A6EP is -40°C to 105°C.
-
The clock source for the MC32PF3000A6EP can be configured using the Clock Controller (CLK) module. The CLK module allows selection of the clock source from various options, including the internal oscillator, external crystal oscillator, or external clock input.
-
The maximum frequency of the CPU in the MC32PF3000A6EP is 72 MHz.
-
The ADC in the MC32PF3000A6EP can be used by configuring the ADC module, selecting the desired ADC channel, and initiating a conversion. The ADC result can then be read from the ADC result register.
-
Yes, the MC32PF3000A6EP has various low-power modes, including Sleep, Deep Sleep, and Power Down modes, which can be used to reduce power consumption in low-power applications.