Part Details for MC306E2-C-19-5SN by TE Connectivity / Deutsch
Results Overview of MC306E2-C-19-5SN by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC306E2-C-19-5SN Information
MC306E2-C-19-5SN by TE Connectivity / Deutsch is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MC306E2-C-19-5SN
MC306E2-C-19-5SN CAD Models
MC306E2-C-19-5SN Part Data Attributes
|
MC306E2-C-19-5SN
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
MC306E2-C-19-5SN
TE Connectivity / Deutsch
CONNECTOR, MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 455494-128-00; 455494-145-01; 455500-128-00; 455500-145-01 | |
Body Depth | 1.896 inch | |
Body Diameter | 1.493 inch | |
Body/Shell Style | PLUG | |
Cable Types | SEMI-RIGID | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 5 |
MC306E2-C-19-5SN Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screws on the MC306E2-C-19-5SN connector.
-
Yes, the MC306E2-C-19-5SN connector is designed to withstand high-vibration environments and is suitable for applications where vibration is a concern.
-
Yes, the MC306E2-C-19-5SN connector is designed to operate in harsh environments, including high temperatures (up to 125°C) and high humidity (up to 95% RH).
-
The MC306E2-C-19-5SN connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent mating and unmating is required.
-
Yes, the MC306E2-C-19-5SN connector is designed to be compatible with other TE Connectivity products, including cables, backshells, and accessories.