Part Details for MC25120 by SPC Multicomp
Results Overview of MC25120 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC25120 Information
MC25120 by SPC Multicomp is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for MC25120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P9621
|
Newark | Relay, Signal, Spdt, 120Vac, 24Vdc, 1A, Coil Voltage:5Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:-, Relay Mounting:Through Hole, Coil Type:-, Relay Terminals:Solder, Contact Voltage Vac:120V Rohs Compliant: Yes |Multicomp Pro MC25120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 685 |
|
$0.2750 | Buy Now |
DISTI #
28981119
|
Verical | Electromechanical Relay 5VDC 167Ohm 2A SPDT(12.4x7.4x10.2)mm THT Min Qty: 182 Package Multiple: 1 | Americas - 685 |
|
$0.4155 / $0.4491 | Buy Now |