Part Details for MC2047-06 by Fairview Microwave Inc
Results Overview of MC2047-06 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC2047-06 Information
MC2047-06 by Fairview Microwave Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MC2047-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3388
|
Newark | Sma Directional Coupler 6 Db Coupled Port From 2 Ghz To 8 Ghz Rated To 50 Watts Rohs Compliant: Yes |Fairview Microwave MC2047-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$389.1200 | Buy Now |
DISTI #
5328-MC2047-06-ND
|
DigiKey | COUPLER 2-8 GHZ 50 W SMA Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$405.5100 | Buy Now |
|
Onlinecomponents.com | SMA Directional Coupler 6 dB Coupled Port From 2 GHz to 8 GHz Rated To 50 Watts | 0 |
|
$367.9600 / $379.2500 | Buy Now |
DISTI #
77727352
|
Verical | SMA DirectionalCoupler Min Qty: 1 Package Multiple: 1 | Americas - 95 |
|
$326.3900 / $407.9900 | Buy Now |
DISTI #
MC2047-06
|
Fairview Microwave | SMA Directional Coupler 6 dB Coupled Port From 2 GHz to 8 GHz Rated To 50 Watts Min Qty: 1 Package Multiple: 1 | 95 |
|
$326.3900 / $407.9900 | Buy Now |