-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC2016Z12.2880C19XSH by Kyocera AVX Components is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-MC2016Z12.2880C19XSHCT-ND
|
DigiKey | XTAL OSC XO 12.2880MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11276 In Stock |
|
$0.8356 / $1.4600 | Buy Now |
DISTI #
MC2016Z12.2880C19XSH
|
Avnet Americas | Clock Oscillator, CMOS, 12.288MHz, ? 30ppm, 1.8V/2.5V/3.3V, 15pF, 2mm x 1.6mm, SMD, 4-Pin - Tape and Reel (Alt: MC2016Z12.2880C19XSH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7872 / $0.8036 | Buy Now |
DISTI #
346-MC2016Z12.2880C1
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS RoHS: Compliant | 4367 |
|
$0.8610 / $1.4600 | Buy Now |
DISTI #
MC2016Z12.2880C19X
|
TME | Generator: CMOS, 12.288MHz, ±30ppm, 15pF, SMD, 2x1.6x0.8mm, 3.3VDC Min Qty: 2000 | 0 |
|
$1.0200 | RFQ |
DISTI #
MC2016Z12.2880C19XSH
|
Avnet Abacus | Clock Oscillator CMOS 12288MHz 30ppm 18V25V33V 15pF 2mm x 16mm SMD 4Pin (Alt: MC2016Z12.2880C19XSH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MC2016Z12.2880C19XSH
|
Avnet Abacus | (Alt: MC2016Z12.2880C19XSH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy