-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC2010W2F0000T4E by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M6248
|
Newark | Res, Thick Film, 0R, 1%, 0.5W, 2010, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Power Rating:500Mw, Current Rating:2A, Product Range:-, Product Length:5Mm, Product Width:2.5Mm, Product Height:0.55Mm Rohs Compliant: Yes |Multicomp Pro MC2010W2F0000T4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6753 |
|
$0.0200 | Buy Now |
DISTI #
84M7085
|
Newark | Thick Film Resistor, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Power Rating:500Mw, Current Rating:2A, Product Range:-, Product Length:5Mm, Product Width:2.5Mm, Product Height:0.55Mm, Resistance:0Ohm Rohs Compliant: Yes |Multicomp Pro MC2010W2F0000T4E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC2010W2F0000T4E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC2010W2F0000T4E
SPC Multicomp
Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | RATED CURRENT: 2A | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MC2010W2F0000T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010W2F0000T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR2010-J/-000ELF | Bourns Inc | $0.0299 | Fixed Resistor, Ruthenium Oxide, 0.5W, 0ohm, -250,500ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MC2010W2F0000T4E vs CR2010-J/-000ELF |
CRCW2010000ZR02 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | MC2010W2F0000T4E vs CRCW2010000ZR02 |
CR2010-2W-000PT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP, HALOGEN FREE | MC2010W2F0000T4E vs CR2010-2W-000PT-13 |
WR20X000PT | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | MC2010W2F0000T4E vs WR20X000PT |
CR2010-2W-000SNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 200V, 2010 | MC2010W2F0000T4E vs CR2010-2W-000SNT |
CR2010-2W-000T | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, 200V, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | MC2010W2F0000T4E vs CR2010-2W-000T |
WCR-WCR2010LF-R000JP-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.5W, 0ohm, Surface Mount, 2010, CHIP | MC2010W2F0000T4E vs WCR-WCR2010LF-R000JP-LT |
CR2010-2W-000SNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 200V, 2010, | MC2010W2F0000T4E vs CR2010-2W-000SNT-13 |
HVCR2010-2W-000T | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MC2010W2F0000T4E vs HVCR2010-2W-000T |
WCR2010-R005JI | TT Electronics Welwyn Components | Check for Price | JUMPER, 0.5W, 0ohm, SURFACE MOUNT, 2010, CHIP | MC2010W2F0000T4E vs WCR2010-R005JI |
The recommended storage temperature for MC2010W2F0000T4E is -40°C to 125°C.
Yes, the MC2010W2F0000T4E is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The operating frequency range of the MC2010W2F0000T4E is 2400 MHz to 2500 MHz.
The impedance of the MC2010W2F0000T4E is 50 ohms.
No, the MC2010W2F0000T4E is not suitable for high-power applications. It is designed for low-power wireless applications.