Part Details for MC15XS3400DHFKR2 by Freescale Semiconductor
Results Overview of MC15XS3400DHFKR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC15XS3400DHFKR2 Information
MC15XS3400DHFKR2 by Freescale Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC15XS3400DHFKR2
MC15XS3400DHFKR2 CAD Models
MC15XS3400DHFKR2 Part Data Attributes
|
MC15XS3400DHFKR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC15XS3400DHFKR2
Freescale Semiconductor
4 CHANNEL, BUF OR INV BASED PRPHL DRVR, BCC24, 12 X 12 MM, 2.10 HEIGHT, 0.90 PITCH, ROHS COMPLIANT, PQFN-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 12 X 12 MM, 2.10 HEIGHT, 0.90 PITCH, ROHS COMPLIANT, PQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 4 TO 28 VOLTS | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XBCC-B24 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | HBCC | |
Package Equivalence Code | LCC24(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 90 µs | |
Turn-on Time | 90 µs | |
Width | 12 mm |
MC15XS3400DHFKR2 Frequently Asked Questions (FAQ)
-
Freescale provides a recommended PCB layout in the application note AN4533, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The MC15XS3400DHFKR2 has multiple low-power modes, including Stop, Wait, and Doze modes. Refer to the device's reference manual for specific register settings and configuration details to achieve the desired power consumption level.
-
Freescale provides guidelines for EMI and EMC compliance in the application note AN4776, which covers topics such as PCB layout, component selection, and shielding to minimize electromagnetic interference and ensure compliance with regulatory standards.
-
The MC15XS3400DHFKR2 has built-in security features, including a secure boot mechanism and cryptographic accelerators. Refer to the device's security reference manual and Freescale's secure boot and firmware update guidelines for implementation details.
-
The MC15XS3400DHFKR2 is rated for operation up to 125°C. However, high temperatures can affect device performance and reliability. Refer to the datasheet and application notes for thermal derating guidelines, and consider using thermal management techniques such as heat sinks or thermal interfaces to maintain a safe operating temperature.