Part Details for MC1558N by STMicroelectronics
Results Overview of MC1558N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1558N Information
MC1558N by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MC1558N
MC1558N CAD Models
MC1558N Part Data Attributes
|
MC1558N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC1558N
STMicroelectronics
DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for MC1558N
This table gives cross-reference parts and alternative options found for MC1558N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1558N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LF442MWA | Texas Instruments | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, WAFER | MC1558N vs LF442MWA |
TL062AIN | STMicroelectronics | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC1558N vs TL062AIN |
LM1558MDA | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | MC1558N vs LM1558MDA |
MC1558MJG | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | MC1558N vs MC1558MJG |
LM1558J | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | MC1558N vs LM1558J |
LM1558MDC | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | MC1558N vs LM1558MDC |
MC1458N | STMicroelectronics | Check for Price | High performance dual op-amps with wide input common-mode voltage range | MC1558N vs MC1458N |
SE532V | Signetics | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8, | MC1558N vs SE532V |
MC1458PSRE4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | MC1558N vs MC1458PSRE4 |
TL062AMN | STMicroelectronics | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC1558N vs TL062AMN |
MC1558N Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC1558N is 4.5V to 18V, although it can operate up to 20V with reduced performance.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 1uF, and to keep the output voltage within the recommended range. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum output current that the MC1558N can provide is 1.5A, although this may vary depending on the input voltage and output voltage settings.
-
To protect the MC1558N from overheating, it is recommended to provide adequate heat sinking, such as a heat sink with a thermal resistance of less than 10°C/W. Additionally, the device should be operated within the recommended temperature range of -40°C to 125°C.
-
Yes, the MC1558N is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high reliability and robustness.