Part Details for MC1558N by NXP Semiconductors
Results Overview of MC1558N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1558N Information
MC1558N by NXP Semiconductors is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MC1558N
MC1558N CAD Models
MC1558N Part Data Attributes
|
MC1558N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC1558N
NXP Semiconductors
IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.41 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for MC1558N
This table gives cross-reference parts and alternative options found for MC1558N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1558N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL081MJG | Motorola Mobility LLC | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | MC1558N vs TL081MJG |
TL081IN | STMicroelectronics | Check for Price | JFET inputs, low input bias current | MC1558N vs TL081IN |
NE5532 | Texas Instruments | Check for Price | DUAL OP-AMP, 4000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MC1558N vs NE5532 |
UPC4560C-A | Renesas Electronics Corporation | Check for Price | Operational Amplifiers, , / | MC1558N vs UPC4560C-A |
UPC4556C-A | NEC Electronics Group | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MC1558N vs UPC4556C-A |
UPC4558C-A | NEC Electronics Group | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MC1558N vs UPC4558C-A |
8102305PA | Rochester Electronics LLC | Check for Price | Operational Amplifier, | MC1558N vs 8102305PA |
OP215CZ/883 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, | MC1558N vs OP215CZ/883 |
5962-9851502QPX | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | MC1558N vs 5962-9851502QPX |