Part Details for MC1496BDR2 by onsemi
Results Overview of MC1496BDR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1496BDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC1496BDR2
|
Avnet Americas | - Tape and Reel (Alt: MC1496BDR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for MC1496BDR2
MC1496BDR2 CAD Models
MC1496BDR2 Part Data Attributes
|
MC1496BDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1496BDR2
onsemi
Balanced Modulator and Demodulator, SOIC-14 NB, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MC1496BDR2
This table gives cross-reference parts and alternative options found for MC1496BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1496BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1496BDR2G | onsemi | $0.3667 | Balanced Modulator and Demodulator, SOIC-14 NB, 2500-REEL | MC1496BDR2 vs MC1496BDR2G |
MC1496DR2G | onsemi | $0.4141 | Balanced Modulator and Demodulator, SOIC-14 NB, 2500-REEL | MC1496BDR2 vs MC1496DR2G |
MC1496BDG | onsemi | $0.4443 | Balanced Modulator and Demodulator, SOIC-14 NB, 55-TUBE | MC1496BDR2 vs MC1496BDG |
MC1496DR2 | onsemi | Check for Price | Balanced Modulator and Demodulator, SOIC-14 NB, 2500-REEL | MC1496BDR2 vs MC1496DR2 |