Part Details for MC1489MR1 by onsemi
Results Overview of MC1489MR1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1489MR1 Information
MC1489MR1 by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC1489MR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC1489MR1-ND
|
DigiKey | IC LINE RECEIVER Min Qty: 2184 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
86120194
|
Verical | MC1489MR1 Min Qty: 2738 Package Multiple: 1 Date Code: 0001 | Americas - 11000 |
|
$0.1024 / $0.1370 | Buy Now |
|
Rochester Electronics | Quad Receiver RS-232 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11000 |
|
$0.0819 / $0.1321 | Buy Now |
Part Details for MC1489MR1
MC1489MR1 CAD Models
MC1489MR1 Part Data Attributes
|
MC1489MR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1489MR1
onsemi
QUAD LINE RECEIVER, PDSO14, EIAJ, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC1489MR1
This table gives cross-reference parts and alternative options found for MC1489MR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489MR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14C89ABDR2 | onsemi | Check for Price | LINE RECEIVER, PDSO14, PLASTIC, SO-14 | MC1489MR1 vs MC14C89ABDR2 |
MC1489ADG | onsemi | Check for Price | Quad Line Receiver (EIA-232D), SOIC-14 NB, 55-TUBE | MC1489MR1 vs MC1489ADG |
MC1489D | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO14 | MC1489MR1 vs MC1489D |
MC1489ANSLE | Texas Instruments | Check for Price | LINE RECEIVER, PDSO14 | MC1489MR1 vs MC1489ANSLE |
MC1489D | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 1 Rcvr, BIPolar, PDSO14 | MC1489MR1 vs MC1489D |
DS1489AMX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO14, SOP-14, Line Driver or Receiver | MC1489MR1 vs DS1489AMX |
MC1489MEL | onsemi | Check for Price | Quad Line Receiver (EIA-232D), SOEIAJ-14, 2000-REEL | MC1489MR1 vs MC1489MEL |
MC1489MELG | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | MC1489MR1 vs MC1489MELG |
MC1489DR2G | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO14, LEAD FREE, SOIC-14 | MC1489MR1 vs MC1489DR2G |
MC1489AMR2 | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO14, EIAJ, SOP-14 | MC1489MR1 vs MC1489AMR2 |