Part Details for MC1489MG by Rochester Electronics LLC
Results Overview of MC1489MG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1489MG Information
MC1489MG by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC1489MG
MC1489MG CAD Models
MC1489MG Part Data Attributes
|
MC1489MG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC1489MG
Rochester Electronics LLC
QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | RESPONSE CONTROL | |
Differential Output | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.275 mm |
Alternate Parts for MC1489MG
This table gives cross-reference parts and alternative options found for MC1489MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1489D | STMicroelectronics | Check for Price | QUAD LINE RECEIVER, PDSO14, MICRO, PLASTIC, SO-14 | MC1489MG vs MC1489D |
DS1489MX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO14, SOP-14, Line Driver or Receiver | MC1489MG vs DS1489MX |
MC1489D | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO14 | MC1489MG vs MC1489D |
MC1489AD1013TR | STMicroelectronics | Check for Price | QUAD LINE RECEIVER, PDSO14, SOP-14 | MC1489MG vs MC1489AD1013TR |
MC1489D | Samsung Semiconductor | Check for Price | Line Receiver, 4 Func, 1 Rcvr, TTL, PDSO14, SOP-14 | MC1489MG vs MC1489D |
MC1489M | onsemi | Check for Price | Quad Line Receiver (EIA-232D), SOEIAJ-14, 50-TUBE | MC1489MG vs MC1489M |
DS1489AMX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO14, SOP-14, Line Driver or Receiver | MC1489MG vs DS1489AMX |
DS1489MX | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO14, SOP-14 | MC1489MG vs DS1489MX |