Part Details for MC1489D by Samsung Semiconductor
Results Overview of MC1489D by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1489D Information
MC1489D by Samsung Semiconductor is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC1489D
MC1489D CAD Models
MC1489D Part Data Attributes
|
MC1489D
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC1489D
Samsung Semiconductor
Line Receiver, 4 Func, 1 Rcvr, TTL, PDSO14, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | GATED SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 9.98 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.495 mm |
Alternate Parts for MC1489D
This table gives cross-reference parts and alternative options found for MC1489D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1489D | SGS-Ates Componenti Electronici SPA | Check for Price | Line Driver/Receiver, BIPolar, PDSO14 | MC1489D vs MC1489D |
DS1489AM/NOPB | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO14, LEAD FREE PACKAGE-14 | MC1489D vs DS1489AM/NOPB |
MC1489AMELG | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | MC1489D vs MC1489AMELG |
MC1489ADR2G | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO14, LEAD FREE, SOIC-14 | MC1489D vs MC1489ADR2G |
MC1489NSLE-00 | Texas Instruments | Check for Price | LINE RECEIVER, PDSO14 | MC1489D vs MC1489NSLE-00 |
MC1489AD | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 1 Rcvr, BIPolar, PDSO14 | MC1489D vs MC1489AD |
MC1489AD | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO14 | MC1489D vs MC1489AD |
MC1489AMR2 | onsemi | Check for Price | QUAD LINE RECEIVER, PDSO14, EIAJ, SOP-14 | MC1489D vs MC1489AMR2 |
MC1489ADR | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO14 | MC1489D vs MC1489ADR |
MC1489ADR2 | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO14, SOIC-14 | MC1489D vs MC1489ADR2 |