Part Details for MC1458CP1 by Renesas Electronics Corporation
Results Overview of MC1458CP1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1458CP1 Information
MC1458CP1 by Renesas Electronics Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MC1458CP1
MC1458CP1 CAD Models
MC1458CP1 Part Data Attributes
|
MC1458CP1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MC1458CP1
Renesas Electronics Corporation
Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |