Part Details for MC14584BDTR2G. by onsemi
Results Overview of MC14584BDTR2G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14584BDTR2G. Information
MC14584BDTR2G. by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14584BDTR2G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8612
|
Newark | Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Ic Case/Package:Tssop, Product Range:4584, Logic Ic Family:4000B, Supply Voltage Min:3V, Supply Voltage Max:18V, Output Current:- Rohs Compliant: Yes |Onsemi MC14584BDTR2G. RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 17500 |
|
$0.2190 / $0.2880 | Buy Now |