Part Details for MC1416D by Motorola Semiconductor Products
Results Overview of MC1416D by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1416D Information
MC1416D by Motorola Semiconductor Products is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MC1416D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 484 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1394 |
|
RFQ |
Part Details for MC1416D
MC1416D CAD Models
MC1416D Part Data Attributes
|
MC1416D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1416D
Motorola Semiconductor Products
Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
MC1416D Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MC1416D is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in the feedback loop or using a resistor in series with the capacitor to prevent oscillations.
-
The recommended operating voltage range for the MC1416D is ±5V to ±18V, although it can operate with a single supply voltage from 10V to 36V.
-
While the MC1416D can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1.5MHz). A dedicated comparator like the LM339 or LM393 would be a better option.
-
To protect the MC1416D from input overvoltage, use input clamping diodes (e.g., 1N4148) or a voltage limiter circuit to prevent the input voltage from exceeding the maximum rating of ±15V.