-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad R-S Latches, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14043BDG by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6827
|
Newark | 4000 Cmos, Smd, 4043, Soic16, 15V, Logic Family/Base Number:Mc14043, Latch Type:Sr, Ic Output Type:Tri State, Propagation Delay:175Ns, Output Current:8.8Ma, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Onsemi MC14043BDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2470 |
|
$0.4010 / $0.8630 | Buy Now |
DISTI #
84AC1999
|
Newark | Log Cmos Latch Quad Nor Rohs Compliant: Yes |Onsemi MC14043BDG RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 / $0.7120 | Buy Now |
DISTI #
MC14043BDGOS-ND
|
DigiKey | IC LATCH R-S QUAD NOR 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
334 In Stock |
|
$0.2624 / $0.6000 | Buy Now |
DISTI #
MC14043BDG
|
Avnet Americas | Latch, MC14043, SR, Tri State, 120 ns, 8.8 mA, 16 Pins, SOIC - Rail/Tube (Alt: MC14043BDG) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 10944 |
|
$0.1430 / $0.1529 | Buy Now |
DISTI #
863-MC14043BDG
|
Mouser Electronics | Latches 3-18V Quad R-S RoHS: Compliant | 0 |
|
$0.2430 / $1.1900 | Order Now |
DISTI #
V36:1790_07305395
|
Arrow Electronics | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 11 Weeks Date Code: 2326 | Americas - 1272 |
|
$0.2617 / $0.5356 | Buy Now |
DISTI #
E02:0323_00077141
|
Arrow Electronics | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Europe - 1256 |
|
$0.2115 / $0.4938 | Buy Now |
DISTI #
V79:2366_17792530
|
Arrow Electronics | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2210 | Americas - 172 |
|
$0.2299 / $0.2985 | Buy Now |
|
Onlinecomponents.com | 4043 Tube 4000B ACTIVE (Last Updated: 4days ago) latch circuit 350ns 8.8mA 8.8mA 175ns 9.9mm RoHS: Compliant |
1776 In Stock |
|
$0.3892 / $0.5590 | Buy Now |
DISTI #
84469050
|
Verical | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC Tube RoHS: Compliant Min Qty: 96 Package Multiple: 48 Date Code: 2326 | Americas - 1776 |
|
$0.5226 / $0.7270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14043BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14043BDG
onsemi
Quad R-S Latches, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | HIGH LEVEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14043BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14043BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14043BDR2G | onsemi | $0.5856 | Quad R-S Latches, SOIC 16 LEAD, 2500-REEL | MC14043BDG vs MC14043BDR2G |
MC14043BDR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | MC14043BDG vs MC14043BDR2 |
MC14043BD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | MC14043BDG vs MC14043BD |
MC14043BD | Rochester Electronics LLC | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | MC14043BDG vs MC14043BD |
MC14043BDR2 | Rochester Electronics LLC | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | MC14043BDG vs MC14043BDR2 |
The recommended operating voltage range for the MC14043BDG is 3.0V to 18V.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input signals are within the recommended voltage range.
The maximum frequency of operation for the MC14043BDG is 10MHz, but it can be limited by the specific application and layout.
To handle thermal considerations, ensure good heat dissipation by providing adequate airflow, using a heat sink if necessary, and keeping the device away from heat sources.
The MC14043BDG has internal ESD protection, but it is still recommended to follow proper ESD handling procedures to prevent damage.