Part Details for MC14023BCL by Motorola Mobility LLC
Results Overview of MC14023BCL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14023BCL Information
MC14023BCL by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC14023BCL
MC14023BCL CAD Models
MC14023BCL Part Data Attributes
|
MC14023BCL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14023BCL
Motorola Mobility LLC
4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14023BCL
This table gives cross-reference parts and alternative options found for MC14023BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14023BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD4012B | Goldstar Electron Co Ltd | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, | MC14023BCL vs GD4012B |
7901301CA | Teledyne e2v | Check for Price | NAND Gate, CMOS, CDIP14, | MC14023BCL vs 7901301CA |
MC14023UBCPDS | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, 646-06 | MC14023BCL vs MC14023UBCPDS |
CD4012BMJMIL | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | MC14023BCL vs CD4012BMJMIL |
CD4023BEX | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 | MC14023BCL vs CD4023BEX |
HCC4093BF | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | MC14023BCL vs HCC4093BF |
M38510H05053BCX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | MC14023BCL vs M38510H05053BCX |
MC14023UBALD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | MC14023BCL vs MC14023UBALD |
M38510H05053SCX | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | MC14023BCL vs M38510H05053SCX |
7901301CA | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | MC14023BCL vs 7901301CA |
MC14023BCL Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC14023BCL is 3.0V to 18V, with a typical voltage of 5V.
-
The input voltage threshold for the MC14023BCL is typically around 2.5V for a logic high and 0.8V for a logic low. Ensure that your input signals meet these threshold levels for proper operation.
-
The maximum frequency of operation for the MC14023BCL is typically around 10MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper noise immunity for the MC14023BCL, use proper PCB layout techniques, such as separating analog and digital signals, using ground planes, and adding decoupling capacitors. Additionally, consider using noise-filtering components, such as resistors and capacitors, in your circuit design.
-
The power dissipation for the MC14023BCL is typically around 100mW, but this can vary depending on the operating frequency, voltage, and load conditions.