Part Details for MC14012UBALDS by Motorola Mobility LLC
Results Overview of MC14012UBALDS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14012UBALDS Information
MC14012UBALDS by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC14012UBALDS
MC14012UBALDS CAD Models
MC14012UBALDS Part Data Attributes
|
MC14012UBALDS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14012UBALDS
Motorola Mobility LLC
4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14012UBALDS
This table gives cross-reference parts and alternative options found for MC14012UBALDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14012UBALDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4012BEE4 | Texas Instruments | Check for Price | 2-ch, 4-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125 | MC14012UBALDS vs CD4012BEE4 |
MC14012BALD | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | MC14012UBALDS vs MC14012BALD |
MC14012BCLDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | MC14012UBALDS vs MC14012BCLDS |
MC14012UBCPDS | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, 646-06 | MC14012UBALDS vs MC14012UBCPDS |
CD4012MJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | MC14012UBALDS vs CD4012MJ |
CD4012AF | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, HERMETIC SEALED, CERAMIC, MO-001-AB, DIP-14 | MC14012UBALDS vs CD4012AF |
MC14012UBCPDS | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | MC14012UBALDS vs MC14012UBCPDS |
MC14012BCPD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | MC14012UBALDS vs MC14012BCPD |
MC14012UBCP | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | MC14012UBALDS vs MC14012UBCP |
MC14012BALD | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | MC14012UBALDS vs MC14012BALD |