Part Details for MC14011BDTR2G by onsemi
Results Overview of MC14011BDTR2G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14011BDTR2G Information
MC14011BDTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14011BDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2464487
|
Farnell | NAND GATE, QUAD, 2 I/P, TSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 2673 |
|
$0.2250 / $1.1141 | Buy Now |
DISTI #
2464487RL
|
Farnell | NAND GATE, QUAD, 2 I/P, TSSOP-14 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 2673 |
|
$0.2250 / $0.4298 | Buy Now |
DISTI #
MC14011BDTR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1206 In Stock |
|
$0.1924 / $0.5000 | Buy Now |
DISTI #
MC14011BDTR2G
|
Avnet Americas | NAND Gate, Quad, 2 Input, 14 Pins, WTSSOP, MC14011B - Tape and Reel (Alt: MC14011BDTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1142 / $0.1191 | Buy Now |
DISTI #
863-MC14011BDTR2G
|
Mouser Electronics | Logic Gates 3-18V Quad 2-Input NAND RoHS: Compliant | 1038 |
|
$0.1920 / $1.0500 | Buy Now |
DISTI #
V36:1790_07278745
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2505 | Americas - 5000 |
|
$0.1826 / $0.2046 | Buy Now |
DISTI #
P40:2555_25708340
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2328 | Europe - 2500 |
|
$0.1784 / $0.4533 | Buy Now |
DISTI #
V79:2366_28619924
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 38 |
|
$0.1661 / $0.2836 | Buy Now |
|
Onlinecomponents.com | MC14011B Series 3 to 18 Vdc Quad 2-Input NAND Gate - TSSOP-14 RoHS: Compliant | 0 |
|
$0.1857 / $0.2080 | Buy Now |
DISTI #
88141742
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2505 | Americas - 5000 |
|
$0.1916 / $0.2116 | Buy Now |
Part Details for MC14011BDTR2G
MC14011BDTR2G CAD Models
MC14011BDTR2G Part Data Attributes
|
MC14011BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14011BDTR2G
onsemi
Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC14011BDTR2G
This table gives cross-reference parts and alternative options found for MC14011BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14011BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14093BDT | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | MC14011BDTR2G vs MC14093BDT |
CD4011BPW | Texas Instruments | $0.2520 | 4-ch, 2-input, 3-V to 18-V NAND gates 14-TSSOP -55 to 125 | MC14011BDTR2G vs CD4011BPW |
MC14011BDTEL | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | MC14011BDTR2G vs MC14011BDTEL |
MC14011BDTR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | MC14011BDTR2G vs MC14011BDTR2 |
MC14093BDTEL | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | MC14011BDTR2G vs MC14093BDTEL |
MC14011BDTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC14011BDTR2G is 3.0V to 18V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input signals are within the recommended voltage range.
-
The maximum frequency of operation for the MC14011BDTR2G is 10MHz.
-
To handle thermal considerations, ensure good airflow around the device, and consider using a heat sink if the device will be operating at high temperatures or high frequencies.
-
The recommended storage temperature range for the MC14011BDTR2G is -65°C to 150°C.