Part Details for MC14011BDTR2 by onsemi
Results Overview of MC14011BDTR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14011BDTR2 Information
MC14011BDTR2 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14011BDTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86126914
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Min Qty: 2524 Package Multiple: 1 Date Code: 0501 | Americas - 4500 |
|
$0.1486 | Buy Now |
|
Rochester Electronics | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$0.0737 / $0.1189 | Buy Now |
|
Cytech Systems Limited | IC GATE NAND 4CH 2-INP 14TSSOP | 625 |
|
RFQ |
Part Details for MC14011BDTR2
MC14011BDTR2 CAD Models
MC14011BDTR2 Part Data Attributes
|
MC14011BDTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14011BDTR2
onsemi
4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC14011BDTR2
This table gives cross-reference parts and alternative options found for MC14011BDTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14011BDTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4011BPW | Texas Instruments | $0.2520 | 4-ch, 2-input, 3-V to 18-V NAND gates 14-TSSOP -55 to 125 | MC14011BDTR2 vs CD4011BPW |
MC14093BDT | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | MC14011BDTR2 vs MC14093BDT |
MC14011BDTEL | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | MC14011BDTR2 vs MC14011BDTEL |
MC14093BDTEL | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | MC14011BDTR2 vs MC14093BDTEL |
MC14011BDTR2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC14011BDTR2 is 3.0V to 18V, although it can operate up to 20V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the VEE pin to a stable voltage sink or ground. Also, ensure that the input voltage levels are within the recommended range.
-
The maximum frequency of operation for the MC14011BDTR2 is typically around 10MHz, although this can vary depending on the specific application and operating conditions.
-
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
-
Yes, the MC14011BDTR2 is compatible with 5V logic levels, although it can operate with input voltage levels as low as 2.5V.