-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14011BDG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6796
|
Newark | 4000 Cmos, Smd, 4011, Soic14, 15V, Logic Family/Base Number:Mc14011, Logic Type:Nand, Output Current:8.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC14011BDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5102 |
|
$0.2300 / $0.3300 | Buy Now |
DISTI #
81AC9025
|
Newark | Log Cmos Gate Nand Quad Rohs Compliant: Yes |Onsemi MC14011BDG RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 / $0.4390 | Buy Now |
DISTI #
MC14011BDGOS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1028 In Stock |
|
$0.2482 / $1.1500 | Buy Now |
DISTI #
MC14011BDG
|
Avnet Americas | Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 4011 - Rail/Tube (Alt: MC14011BDG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 90 |
|
$0.1467 / $0.1558 | Buy Now |
DISTI #
26K3926
|
Avnet Americas | Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 4011 - Bulk (Alt: 26K3926) RoHS: Compliant Min Qty: 935 Package Multiple: 935 Lead time: 43 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
863-MC14011BDG
|
Mouser Electronics | Logic Gates 3-18V Quad 2-Input NAND RoHS: Compliant | 1306 |
|
$0.2330 / $1.1500 | Buy Now |
DISTI #
V79:2366_27525297
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 6966 |
|
$0.1960 / $0.2055 | Buy Now |
DISTI #
E02:0323_00077672
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Europe - 3334 |
|
$0.2345 / $1.0733 | Buy Now |
DISTI #
V36:1790_07310325
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 11 Weeks Date Code: 2343 | Americas - 2195 |
|
$0.2325 / $0.3882 | Buy Now |
|
Onlinecomponents.com | MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14 RoHS: Compliant |
2310 In Stock |
|
$0.2228 / $0.3464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14011BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14011BDG
onsemi
Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14011BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14011BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4011UBT,652 | NXP Semiconductors | Check for Price | HEF4011UB - Quadruple 2-input NAND gate SOIC 14-Pin | MC14011BDG vs HEF4011UBT,652 |
CD4011BL-S14-R | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | MC14011BDG vs CD4011BL-S14-R |
HCF4011BM1 | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | MC14011BDG vs HCF4011BM1 |
HEF4011BT-T | Nexperia | Check for Price | NAND Gate | MC14011BDG vs HEF4011BT-T |
933372640653 | Nexperia | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | MC14011BDG vs 933372640653 |
The recommended operating voltage range for the MC14011BDG is 3.0V to 18V.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input signals are within the recommended voltage range.
The maximum frequency of operation for the MC14011BDG is typically 10MHz, but it can vary depending on the specific application and operating conditions.
To handle thermal considerations, ensure good airflow around the device, and consider using a heat sink if the device is expected to dissipate high power. Also, follow the recommended thermal design guidelines in the datasheet.
The MC14011BDG has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing to prevent damage to the device.