Part Details for MC13892DJVLR2 by NXP Semiconductors
Results Overview of MC13892DJVLR2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC13892DJVLR2 Information
MC13892DJVLR2 by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC13892DJVLR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8569
|
Newark | Power Management Ic, I.mx35/51, 10 Bit Adc, 4 Adj Buck, 12 Adj Ldo, Mapbga 139/ Reel Rohs Compliant: Yes |Nxp MC13892DJVLR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 | Buy Now |
DISTI #
568-13650-1-ND
|
DigiKey | IC PWR MGMT I.MX35/51 186BGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3286 In Stock |
|
$6.5687 / $10.8000 | Buy Now |
DISTI #
MC13892DJVLR2
|
Avnet Americas | Power Management 186-Pin BGA T/R - Tape and Reel (Alt: MC13892DJVLR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.4744 / $6.4348 | Buy Now |
DISTI #
85997337
|
Verical | PMIC Solution to 186-Pin BGA T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2201 | Americas - 900 |
|
$6.3250 / $7.9000 | Buy Now |
|
Rochester Electronics | 5/28V BCK/BST PMUIC RoHS: Compliant Status: Active Min Qty: 1 | 900 |
|
$5.0600 / $6.3200 | Buy Now |
DISTI #
MC13892DJVLR2
|
Avnet Silica | Power Management 186Pin BGA TR (Alt: MC13892DJVLR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC13892DJVLR2
|
EBV Elektronik | Power Management 186Pin BGA TR (Alt: MC13892DJVLR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC13892DJVLR2
MC13892DJVLR2 CAD Models
MC13892DJVLR2 Part Data Attributes
|
MC13892DJVLR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC13892DJVLR2
NXP Semiconductors
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PBGA-B186 | |
JESD-609 Code | e2 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 186 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA186,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for MC13892DJVLR2
This table gives cross-reference parts and alternative options found for MC13892DJVLR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13892DJVLR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC13892DJVL | NXP Semiconductors | $4.5086 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186 | MC13892DJVLR2 vs MC13892DJVL |
MC13892DJVLR2 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a star topology for the power supply connections.
-
Use a reliable communication protocol like SPI or I2C, and ensure proper signal termination and routing. Also, implement error checking and correction mechanisms to handle data transmission errors.
-
The device has a thermal pad on the bottom, so ensure good thermal conductivity by using a thermal interface material and a heat sink if necessary. Keep the ambient temperature within the recommended range (–40°C to 105°C).
-
Ensure that the power supply voltage (VDD) is stable and within the recommended range (1.8V to 3.6V) before applying the reset signal. Use a power-on reset (POR) circuit to ensure a clean reset.
-
Use ESD protection devices (e.g., TVS diodes) on the input/output pins to protect against electrostatic discharge. Follow proper handling and storage procedures to prevent ESD damage.