Part Details for MC13237CHT by NXP Semiconductors
Results Overview of MC13237CHT by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC13237CHT Information
MC13237CHT by NXP Semiconductors is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC13237CHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9825
|
Newark | S08 8-Bit Mcu, S08 Core, 128Kb Flash, 32Mhz, 2.4 Ghz Radio, Mapbga 48/ Tray Rohs Compliant: Yes |Nxp MC13237CHT RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 | Buy Now |
DISTI #
MC13237CHT
|
Avnet Silica | Zigbee SoC IEEE 802154 48 Pins LGA (Alt: MC13237CHT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 | Silica - 0 |
|
Buy Now | |
DISTI #
MC13237CHT
|
EBV Elektronik | Zigbee SoC IEEE 802154 48 Pins LGA (Alt: MC13237CHT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3380 |
|
RFQ |
Part Details for MC13237CHT
MC13237CHT CAD Models
MC13237CHT Part Data Attributes
|
MC13237CHT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC13237CHT
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, BGA48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XBGA-B48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.98 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |