Part Details for MC12D223G by Electronic Concepts Inc
Results Overview of MC12D223G by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC12D223G Information
MC12D223G by Electronic Concepts Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MC12D223G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 93 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 74 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for MC12D223G
MC12D223G CAD Models
MC12D223G Part Data Attributes
|
MC12D223G
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MC12D223G
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 100V, 2% +Tol, 2% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MC12D223G
This table gives cross-reference parts and alternative options found for MC12D223G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12D223G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C21B223G | Electrocube Inc | Check for Price | Film Capacitor, Polycarbonate, 100V, 2% +Tol, 2% -Tol, 0.022uF, | MC12D223G vs C21B223G |
CFR05ARB223GM | Electronic Concepts Inc | Check for Price | Film Capacitor, Polycarbonate, 100V, 2% +Tol, 2% -Tol, 0.022uF, | MC12D223G vs CFR05ARB223GM |
CFR05ARB223GP | Electronic Concepts Inc | Check for Price | Film Capacitor, Polycarbonate, 100V, 2% +Tol, 2% -Tol, 0.022uF, | MC12D223G vs CFR05ARB223GP |
650D1B223G | Electrocube Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED | MC12D223G vs 650D1B223G |
CFR05ARB223GR | Electronic Concepts Inc | Check for Price | Film Capacitor, Polycarbonate, 100V, 2% +Tol, 2% -Tol, 0.022uF, | MC12D223G vs CFR05ARB223GR |