Part Details for MC12040FN by Motorola Mobility LLC
Results Overview of MC12040FN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC12040FN Information
MC12040FN by Motorola Mobility LLC is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MC12040FN
MC12040FN CAD Models
MC12040FN Part Data Attributes
|
MC12040FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC12040FN
Motorola Mobility LLC
PHASE DETECTOR, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE DETECTOR | |
JESD-30 Code | R-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC12040FN
This table gives cross-reference parts and alternative options found for MC12040FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12040FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC12040FN | Motorola Semiconductor Products | Check for Price | Phase Detector, ECL, PQCC20, PLASTIC, LCC-20 | MC12040FN vs MC12040FN |
MC12040FN Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC12040FN is 4.75V to 5.25V, with a typical voltage of 5V.
-
To ensure reliable data transmission, it's essential to follow the recommended layout and termination guidelines, use a suitable clock frequency, and implement error detection and correction mechanisms.
-
The MC12040FN supports clock frequencies up to 40 MHz, but the actual frequency limit may depend on the specific application and system design.
-
While the MC12040FN is typically designed for 5V systems, it can be used in 3.3V systems with some limitations. However, the device's performance and functionality may be affected, and additional circuitry may be required to ensure compatibility.
-
To ensure proper operation, it's crucial to follow the recommended power-up and power-down sequences, which typically involve ramping up the power supply voltage and clock signal in a specific order.