Part Details for MC10XS3412CHFKR2 by Freescale Semiconductor
Results Overview of MC10XS3412CHFKR2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10XS3412CHFKR2 Information
MC10XS3412CHFKR2 by Freescale Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC10XS3412CHFKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 511 |
|
RFQ |
Part Details for MC10XS3412CHFKR2
MC10XS3412CHFKR2 CAD Models
MC10XS3412CHFKR2 Part Data Attributes
|
MC10XS3412CHFKR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC10XS3412CHFKR2
Freescale Semiconductor
High-Side Switch, 12V, Dual 10m? + Dual 12m?, PQFN 24, Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 12 X 12 MM, 2.10 HEIGHT, 0.90 PITCH, ROHS COMPLIANT, PQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 4 TO 28 VOLTS | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XBCC-B16 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | HBCC | |
Package Equivalence Code | LCC24(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 95 µs | |
Turn-on Time | 95 µs | |
Width | 12 mm |
Alternate Parts for MC10XS3412CHFKR2
This table gives cross-reference parts and alternative options found for MC10XS3412CHFKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10XS3412CHFKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10XS3412CHFK | Freescale Semiconductor | Check for Price | High-Side Switch, 12V, Dual 10mOhms + Dual 12mOhms, PQFN 24, Tray | MC10XS3412CHFKR2 vs MC10XS3412CHFK |
MC10XS3412DHFK | Freescale Semiconductor | Check for Price | BUF OR INV BASED PRPHL DRVR | MC10XS3412CHFKR2 vs MC10XS3412DHFK |
MC10XS3412DHFKR2 | Freescale Semiconductor | Check for Price | BUF OR INV BASED PRPHL DRVR | MC10XS3412CHFKR2 vs MC10XS3412DHFKR2 |
MC10XS3412CPNA | Freescale Semiconductor | Check for Price | 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, QCC24, 12 X 12 MM, 0.90 MM PITCH, 2.10 MM HEIGHT, ROHS COMPLIANT, PQFN-24 | MC10XS3412CHFKR2 vs MC10XS3412CPNA |
MC10XS3412DHFKR2 | NXP Semiconductors | Check for Price | BUF OR INV BASED PRPHL DRVR | MC10XS3412CHFKR2 vs MC10XS3412DHFKR2 |
MC10XS3412CHFKR2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MC10XS3412CHFKR2 is -40°C to 125°C, with a junction temperature (TJ) of up to 150°C.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing power consumption.
-
The maximum allowable voltage for the MC10XS3412CHFKR2's input pins is 5.5V, with a maximum voltage rating of 6.5V for a short duration (less than 10ms).
-
To handle ESD protection for the MC10XS3412CHFKR2, it's recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials, and implementing ESD protection circuits in the design.
-
The recommended power-up sequence for the MC10XS3412CHFKR2 is to apply power to the VDD pin first, followed by the VCC pin, and then the input signals. This sequence helps prevent latch-up and ensures proper device operation.