Part Details for MC10KTX160476 by Viking Technology
Results Overview of MC10KTX160476 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10KTX160476 Information
MC10KTX160476 by Viking Technology is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MC10KTX160476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10KTX160476
|
TME | Capacitor: ceramic, MLCC, 47uF, 16V, X5R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.2920 | RFQ |