Part Details for MC10H334FNR2 by Motorola Mobility LLC
Results Overview of MC10H334FNR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10H334FNR2 Information
MC10H334FNR2 by Motorola Mobility LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC10H334FNR2
MC10H334FNR2 CAD Models
MC10H334FNR2 Part Data Attributes
|
MC10H334FNR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H334FNR2
Motorola Mobility LLC
10H SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 25 OHM LINE DRIVE CAPABILITY | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 161 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for MC10H334FNR2
This table gives cross-reference parts and alternative options found for MC10H334FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H334FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10H334FNR2 | Rochester Electronics LLC | Check for Price | 10H SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | MC10H334FNR2 vs MC10H334FNR2 |
MC10H334FN | Rochester Electronics LLC | Check for Price | 10H SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | MC10H334FNR2 vs MC10H334FN |
MC10H334FNR2G | onsemi | Check for Price | 10H SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | MC10H334FNR2 vs MC10H334FNR2G |
MC10H334FNG | onsemi | Check for Price | IC 10H SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20, Bus Driver/Transceiver | MC10H334FNR2 vs MC10H334FNG |