Part Details for MC10H189FN by onsemi
Results Overview of MC10H189FN by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10H189FN Information
MC10H189FN by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10H189FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86114151
|
Verical | Buffer 6-CH Inverting ECL 20-Pin PLLC Tube Min Qty: 83 Package Multiple: 1 Date Code: 0301 | Americas - 3806 |
|
$3.6500 / $4.5625 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ECL,LDCC,20PIN,PLASTIC | 318 |
|
$10.4000 / $14.6250 | Buy Now |
|
Rochester Electronics | Inverter, 10H Series, 6-Func, 1-Input, ECL, PQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3806 |
|
$2.9200 / $3.6500 | Buy Now |
Part Details for MC10H189FN
MC10H189FN CAD Models
MC10H189FN Part Data Attributes
|
MC10H189FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H189FN
onsemi
10H SERIES, HEX 1-INPUT INVERT GATE, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 1.9 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for MC10H189FN
This table gives cross-reference parts and alternative options found for MC10H189FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H189FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10H189FN | Motorola Mobility LLC | Check for Price | 10H SERIES, HEX 1-INPUT INVERT GATE, PQCC20, PLASTIC, LCC-20 | MC10H189FN vs MC10H189FN |
MC10H189FNR2 | onsemi | Check for Price | 10H SERIES, HEX 1-INPUT INVERT GATE, PQCC20, PLASTIC, LCC-20 | MC10H189FN vs MC10H189FNR2 |
MC10H189FNR2 | Motorola Mobility LLC | Check for Price | 10H SERIES, HEX 1-INPUT INVERT GATE, PQCC20, PLASTIC, LCC-20 | MC10H189FN vs MC10H189FNR2 |
MC10H189FNG | onsemi | Check for Price | IC 10H SERIES, HEX 1-INPUT INVERT GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20, Gate | MC10H189FN vs MC10H189FNG |
MC10H189FNR2G | onsemi | Check for Price | 10H SERIES, HEX 1-INPUT INVERT GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20 | MC10H189FN vs MC10H189FNR2G |