Part Details for MC10H135P by onsemi
Results Overview of MC10H135P by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10H135P Information
MC10H135P by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10H135P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86003336
|
Verical | Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 16-Pin PDIP Rail Min Qty: 128 Package Multiple: 1 | Americas - 3500 |
|
$2.9375 | Buy Now |
DISTI #
86003216
|
Verical | Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 16-Pin PDIP Rail Min Qty: 128 Package Multiple: 1 Date Code: 0301 | Americas - 997 |
|
$2.9375 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,ECL,DIP,16PIN,PLASTIC | 19 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,ECL,DIP,16PIN,PLASTIC | 12 |
|
$2.4863 / $4.9725 | Buy Now |
|
Rochester Electronics | Jbar-Kbar Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4497 |
|
$1.8800 / $2.3500 | Buy Now |
Part Details for MC10H135P
MC10H135P CAD Models
MC10H135P Part Data Attributes
|
MC10H135P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H135P
onsemi
10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10H | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | JBAR-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 250000000 Hz | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 250 MHz |
Alternate Parts for MC10H135P
This table gives cross-reference parts and alternative options found for MC10H135P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H135P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10135P | Motorola Mobility LLC | Check for Price | 10K SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | MC10H135P vs MC10135P |
M38510/06104BEX | Motorola Mobility LLC | Check for Price | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | MC10H135P vs M38510/06104BEX |
MC10135P | Rochester Electronics LLC | Check for Price | Jbar-Kbar Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | MC10H135P vs MC10135P |
M38510/06104BEX | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | MC10H135P vs M38510/06104BEX |
10535/BEAJC | Motorola Semiconductor Products | Check for Price | Jbar-Kbar Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, CERDIP-16 | MC10H135P vs 10535/BEAJC |
M38510/06104BEC | SRI International Sarnoff | Check for Price | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | MC10H135P vs M38510/06104BEC |
10535/BEAJC | Motorola Mobility LLC | Check for Price | 10K SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 | MC10H135P vs 10535/BEAJC |
M38510/06104BEA | Lansdale Semiconductor Inc | Check for Price | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | MC10H135P vs M38510/06104BEA |
MC10135L | Motorola Mobility LLC | Check for Price | 10K SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | MC10H135P vs MC10135L |