Part Details for MC10H123FNR2 by onsemi
Results Overview of MC10H123FNR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10H123FNR2 Information
MC10H123FNR2 by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10H123FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86124366
|
Verical | NOR Gate 3-Element 4-3-3-IN ECL 20-Pin PLLC T/R Min Qty: 235 Package Multiple: 1 Date Code: 0401 | Americas - 2500 |
|
$1.3500 / $1.6000 | Buy Now |
DISTI #
86124444
|
Verical | NOR Gate 3-Element 4-3-3-IN ECL 20-Pin PLLC T/R Min Qty: 235 Package Multiple: 1 | Americas - 2000 |
|
$1.3500 / $1.6000 | Buy Now |
|
Rochester Electronics | Bus Driver, 10H Series, 3-Func, 1-Bit, True Output, ECL, PQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$1.0800 / $1.3500 | Buy Now |
Part Details for MC10H123FNR2
MC10H123FNR2 CAD Models
MC10H123FNR2 Part Data Attributes
|
MC10H123FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H123FNR2
onsemi
10H SERIES, TRIPLE 1-BIT DRIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH 4-3-3 INPUT NOR FUNCTION | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 1.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H123FNR2
This table gives cross-reference parts and alternative options found for MC10H123FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H123FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10123FN | Rochester Electronics LLC | Check for Price | Bus Driver, 10K Series, 3-Func, 1-Bit, True Output, ECL, PQCC20, PLASTIC, LCC-20 | MC10H123FNR2 vs MC10123FN |