Part Details for MC10H115FNR2 by Rochester Electronics LLC
Results Overview of MC10H115FNR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10H115FNR2 Information
MC10H115FNR2 by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC10H115FNR2
MC10H115FNR2 CAD Models
MC10H115FNR2 Part Data Attributes
|
MC10H115FNR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H115FNR2
Rochester Electronics LLC
QUAD LINE RECEIVER, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 1.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for MC10H115FNR2
This table gives cross-reference parts and alternative options found for MC10H115FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H115FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10H115FN | onsemi | Check for Price | QUAD LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | MC10H115FNR2 vs MC10H115FN |
MC10H115FNR2G | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PQCC20, LEAD FREE, PLASTIC, LCC-20 | MC10H115FNR2 vs MC10H115FNR2G |
MC10H115FNR2G | onsemi | Check for Price | Quad Line Receiver, 20 LEAD PLLC, 500-REEL | MC10H115FNR2 vs MC10H115FNR2G |
MC10115FNR2 | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | MC10H115FNR2 vs MC10115FNR2 |
MC10H115FNR2 | onsemi | Check for Price | QUAD LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | MC10H115FNR2 vs MC10H115FNR2 |
MC10H115FN | Motorola Mobility LLC | Check for Price | LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | MC10H115FNR2 vs MC10H115FN |
MC10H115FNG | onsemi | Check for Price | Quad Line Receiver, 20 LEAD PLLC, 46-TUBE | MC10H115FNR2 vs MC10H115FNG |