Part Details for MC10EP11DTR2G by onsemi
Results Overview of MC10EP11DTR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10EP11DTR2G Information
MC10EP11DTR2G by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10EP11DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85994257
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1201 | Americas - 2500 |
|
$3.9375 / $4.9250 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 10EP Series, 2 True Output(s), ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4411 |
|
$3.1500 / $3.9400 | Buy Now |
Part Details for MC10EP11DTR2G
MC10EP11DTR2G CAD Models
MC10EP11DTR2G Part Data Attributes
|
MC10EP11DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP11DTR2G
onsemi
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 WITH VEE = -3.0V TO -5.5V | |
Family | 10EP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.12 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC10EP11DTR2G
This table gives cross-reference parts and alternative options found for MC10EP11DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP11DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10EP11UKITR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 | MC10EP11DTR2G vs SY10EP11UKITR |
SY10EP11UKC | Micrel Inc | Check for Price | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 | MC10EP11DTR2G vs SY10EP11UKC |
MC10EP11DTR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC10EP11DTR2G involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing noise coupling. It's also recommended to use a low-ESR capacitor for power decoupling.
-
Proper termination for the MC10EP11DTR2G involves using a 50-ohm termination resistor at the receiver end, and ensuring that the transmission line impedance matches the resistor value. Additionally, using a series termination resistor at the transmitter end can help reduce reflections.
-
The MC10EP11DTR2G has an operating temperature range of -40°C to 125°C, but it's recommended to derate the device for reliable operation above 85°C. Consult the datasheet for specific derating guidelines.
-
While the MC10EP11DTR2G is optimized for 50-ohm systems, it can be used in non-50-ohm systems with proper impedance matching. However, this may require additional circuitry and may affect the device's performance and power consumption.
-
The MC10EP11DTR2G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, mat, or workstation, and avoiding direct contact with the device pins.