Part Details for MC10EP11D by onsemi
Results Overview of MC10EP11D by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10EP11D Information
MC10EP11D by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10EP11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC10EP11D-ON-ND
|
DigiKey | IC CLOCK BUFFER 1:2 3GHZ 8-SOIC Min Qty: 143 Lead time: 30 Weeks Container: Tube MARKETPLACE PRODUCT |
25928 In Stock |
|
$2.1100 | Buy Now |
DISTI #
86115299
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube Min Qty: 156 Package Multiple: 1 Date Code: 1001 | Americas - 15247 |
|
$2.0250 / $2.4125 | Buy Now |
DISTI #
86123399
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube Min Qty: 156 Package Multiple: 1 Date Code: 0701 | Americas - 9802 |
|
$2.0250 / $2.4125 | Buy Now |
DISTI #
86123512
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube Min Qty: 156 Package Multiple: 1 | Americas - 879 |
|
$2.0250 / $2.4125 | Buy Now |
|
Quest Components | IC,TWO DISTRUBUTED-OUTPUT CLOCK DRIVER,ECL10,SOP,8PIN,PLASTIC | 1555 |
|
$1.5840 / $4.3200 | Buy Now |
|
Quest Components | IC,TWO DISTRUBUTED-OUTPUT CLOCK DRIVER,ECL10,SOP,8PIN,PLASTIC | 85 |
|
$2.8800 / $4.3200 | Buy Now |
|
Quest Components | IC,TWO DISTRUBUTED-OUTPUT CLOCK DRIVER,ECL10,SOP,8PIN,PLASTIC | 5 |
|
$3.9150 / $7.8300 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 10EP Series, 2 True Output(s), ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25928 |
|
$1.6200 / $2.0300 | Buy Now |
Part Details for MC10EP11D
MC10EP11D CAD Models
MC10EP11D Part Data Attributes
|
MC10EP11D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP11D
onsemi
10EP SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC=0 WITH VEE = -3.0V TO -5.5V | |
Family | 10EP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.12 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10EP11D
This table gives cross-reference parts and alternative options found for MC10EP11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10EP11UZG | Microchip Technology Inc | $6.2150 | 10E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | MC10EP11D vs SY10EP11UZG |
SY10EP11UZGTR | Micrel Inc | Check for Price | 10E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, SOIC-8 | MC10EP11D vs SY10EP11UZGTR |
MC10EP11DR2G | onsemi | Check for Price | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, SOIC-8 Narrow Body, 2500-REEL | MC10EP11D vs MC10EP11DR2G |
SY10EP11UZI | Micrel Inc | Check for Price | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | MC10EP11D vs SY10EP11UZI |
SY10EP11UZG-TR | Micrel Inc | Check for Price | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, LEAD FREE, SOIC-8 | MC10EP11D vs SY10EP11UZG-TR |
SY10EP11UZCTR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | MC10EP11D vs SY10EP11UZCTR |
SY10EP11UZC | Micrel Inc | Check for Price | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | MC10EP11D vs SY10EP11UZC |
SY10EP11UZI | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | MC10EP11D vs SY10EP11UZI |
SY10EP11UZC | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | MC10EP11D vs SY10EP11UZC |
MC10EP11DR2 | onsemi | Check for Price | 10EP SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | MC10EP11D vs MC10EP11DR2 |