Part Details for MC10EP105FAR2 by onsemi
Results Overview of MC10EP105FAR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10EP105FAR2 Information
MC10EP105FAR2 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10EP105FAR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86123708
|
Verical | AND/NAND Gate 4-Element 4-IN ECL 32-Pin LQFP T/R Min Qty: 48 Package Multiple: 1 | Americas - 8000 |
|
$7.8875 | Buy Now |
DISTI #
86121856
|
Verical | AND/NAND Gate 4-Element 4-IN ECL 32-Pin LQFP T/R Min Qty: 48 Package Multiple: 1 Date Code: 0401 | Americas - 2000 |
|
$7.8875 | Buy Now |
|
Rochester Electronics | AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQFP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$5.0500 / $6.3100 | Buy Now |
Part Details for MC10EP105FAR2
MC10EP105FAR2 CAD Models
MC10EP105FAR2 Part Data Attributes
|
MC10EP105FAR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP105FAR2
onsemi
10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |