Part Details for MC10EP105FAG by onsemi
Results Overview of MC10EP105FAG by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10EP105FAG Information
MC10EP105FAG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10EP105FAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0092
|
Newark | Ic, Quad And/Nand Gate, 2I/P, Lqfp-32, Logic Function:And/Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:32Pins, Ic Case/Package:Lqfp, Product Range:10Ep105, Logic Ic Family:10Ep, Supply Voltage Min:3V, Msl:-Rohs Compliant: Yes |Onsemi MC10EP105FAG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 | Buy Now |
DISTI #
MC10EP105FAGOS-ND
|
DigiKey | IC AND/NAND GATE 4-CIR 32LQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
218 In Stock |
|
$14.5260 / $19.2100 | Buy Now |
DISTI #
MC10EP105FAG
|
Avnet Americas | AND / NAND Gate, Quad, 2 Input, 32 Pins, LQFP, MC10EP105 - Trays (Alt: MC10EP105FAG) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 500 Partner Stock |
|
$12.9222 / $14.9103 | Buy Now |
DISTI #
MC10EP105FAG
|
Avnet Americas | AND / NAND Gate, Quad, 2 Input, 32 Pins, LQFP, MC10EP105 - Trays (Alt: MC10EP105FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$13.1712 / $14.8979 | Buy Now |
DISTI #
863-MC10EP105FAG
|
Mouser Electronics | Logic Gates 3.3V/5V ECL Quad 2-Input AND/NAND RoHS: Compliant | 0 |
|
$14.5200 / $19.2100 | Order Now |
|
Onlinecomponents.com | 3.3 V / 5.0 V ECL Quad 2-Input Differential AND/NAND Gate RoHS: Compliant | 0 |
|
$14.3900 / $39.2000 | Buy Now |
DISTI #
87650082
|
Verical | AND/NAND Gate 4-Element 4-IN ECL 32-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 5250 |
|
$14.6169 | Buy Now |
DISTI #
85993829
|
Verical | AND/NAND Gate 4-Element 4-IN ECL 32-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 3288 |
|
$19.0625 | Buy Now |
DISTI #
85993031
|
Verical | AND/NAND Gate 4-Element 4-IN ECL 32-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 3240 |
|
$19.0625 | Buy Now |
DISTI #
86002080
|
Verical | AND/NAND Gate 4-Element 4-IN ECL 32-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 2533 |
|
$19.0625 | Buy Now |
Part Details for MC10EP105FAG
MC10EP105FAG CAD Models
MC10EP105FAG Part Data Attributes
|
MC10EP105FAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP105FAG
onsemi
3.3 V / 5.0 V ECL Quad 2-Input Differential AND/NAND Gate, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MC10EP105FAG
This table gives cross-reference parts and alternative options found for MC10EP105FAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP105FAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10EP105FAR2G | onsemi | Check for Price | 3.3 V / 5.0 V ECL Quad 2-Input Differential AND/NAND Gate, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | MC10EP105FAG vs MC10EP105FAR2G |
MC10EP105FA | onsemi | Check for Price | 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQFP32, LQFP-32 | MC10EP105FAG vs MC10EP105FA |
MC10EP105FAR2 | onsemi | Check for Price | 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQFP32, LQFP-32 | MC10EP105FAG vs MC10EP105FAR2 |
MC10EP105FAG Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC10EP105FAG involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the device and the bypass capacitors. It's also recommended to use a low-impedance power supply and to decouple the power supply lines with capacitors.
-
Proper termination of the MC10EP105FAG involves using a termination resistor that matches the impedance of the transmission line, typically 50 ohms for high-speed signals. The termination resistor should be placed as close to the device as possible, and the signal traces should be kept short and matched to the impedance of the transmission line.
-
The MC10EP105FAG has an operating temperature range of -40°C to +85°C, but it's recommended to operate the device within a temperature range of 0°C to +70°C for optimal performance and reliability.
-
The MC10EP105FAG has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-protected package.
-
The recommended power-up sequence for the MC10EP105FAG involves applying the power supply voltage (VCC) before applying the input signals. It's also recommended to ensure that the power supply voltage is stable and within the recommended range before applying the input signals.