Part Details for MC10E175FNR2G by onsemi
Results Overview of MC10E175FNR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10E175FNR2G Information
MC10E175FNR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10E175FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10E175FNR2G
|
Avnet Americas | Latch, D Type Transparent, ECL, 975 ps, 50 mA, 28 Pins, PLCC - Tape and Reel (Alt: MC10E175FNR2G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
85990889
|
Verical | Latch Transparent 9-CH D-Type 28-Pin PLCC T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 1460 |
|
$5.8375 / $7.3000 | Buy Now |
|
Rochester Electronics | D Latch, 10E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1460 |
|
$4.6700 / $5.8400 | Buy Now |
Part Details for MC10E175FNR2G
MC10E175FNR2G CAD Models
MC10E175FNR2G Part Data Attributes
|
MC10E175FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E175FNR2G
onsemi
5.0 V ECL 9-Bit Latch With Parity, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 132 mA | |
Prop. Delay@Nom-Sup | 1.45 ns | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | LOW LEVEL | |
Width | 11.505 mm | |
fmax-Min | 700 MHz |
Alternate Parts for MC10E175FNR2G
This table gives cross-reference parts and alternative options found for MC10E175FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E175FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100E154JC | Microchip Technology Inc | Check for Price | D Latch, 100E Series, 1-Func, Low Level Triggered, 5-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E175FNR2G vs SY100E154JC |
SY10EP451LTG-TR | Micrel Inc | Check for Price | D Flip-Flop, 10E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 | MC10E175FNR2G vs SY10EP451LTG-TR |
10E851X | Motorola Mobility LLC | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQFP28, QFP-28 | MC10E175FNR2G vs 10E851X |
SK10E151PJT | Semtech Corporation | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E175FNR2G vs SK10E151PJT |
MC10EP35DT | onsemi | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | MC10E175FNR2G vs MC10EP35DT |
MC10E167FNR2G | onsemi | Check for Price | 5.0 V ECL 6-Bit 2:1 Mux-Register, 28 LEAD PLCC, 500-REEL | MC10E175FNR2G vs MC10E167FNR2G |
MC10EP451MNG | onsemi | Check for Price | 3.3 V / 5.0 V ECL 6-Bit Differential Register with Master Reset, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | MC10E175FNR2G vs MC10EP451MNG |
MC100EP451FAR2 | onsemi | Check for Price | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | MC10E175FNR2G vs MC100EP451FAR2 |
SY100E175JZTR | Micrel Inc | Check for Price | D Latch, 100E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E175FNR2G vs SY100E175JZTR |
SY10E154JC | Micrel Inc | Check for Price | D Latch, 10E Series, 1-Func, Low Level Triggered, 5-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E175FNR2G vs SY10E154JC |