Part Details for MC10E171FNG by onsemi
Results Overview of MC10E171FNG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10E171FNG Information
MC10E171FNG by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10E171FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86116136
|
Verical | Multiplexer 1-Element ECL 12-IN 28-Pin PLCC Tube Min Qty: 52 Package Multiple: 1 Date Code: 0601 | Americas - 222 |
|
$5.8375 / $7.3000 | Buy Now |
DISTI #
86117348
|
Verical | Multiplexer 1-Element ECL 12-IN 28-Pin PLCC Tube Min Qty: 52 Package Multiple: 1 Date Code: 0501 | Americas - 185 |
|
$5.8375 / $7.3000 | Buy Now |
|
Rochester Electronics | Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 444 |
|
$4.6700 / $5.8400 | Buy Now |
Part Details for MC10E171FNG
MC10E171FNG CAD Models
MC10E171FNG Part Data Attributes
|
MC10E171FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E171FNG
onsemi
ECL 3-Bit 4:1 Multiplexer, 28 LEAD PLCC, 37-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.5 V WITH VCC = 0 V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 3 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 67 mA | |
Prop. Delay@Nom-Sup | 0.65 ns | |
Propagation Delay (tpd) | 0.65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10E171FNG
This table gives cross-reference parts and alternative options found for MC10E171FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E171FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10E171JZTR | Microchip Technology Inc | Check for Price | 10E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E171FNG vs SY10E171JZTR |
SY10E171JCTR | Microchip Technology Inc | Check for Price | Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E171FNG vs SY10E171JCTR |
SY10E171JZ | Microchip Technology Inc | Check for Price | Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E171FNG vs SY10E171JZ |
MC10E171FNR2 | Motorola Mobility LLC | Check for Price | 10E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E171FNG vs MC10E171FNR2 |
SY10E171JCTR | Micrel Inc | Check for Price | Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E171FNG vs SY10E171JCTR |
SY10E171JZ | Micrel Inc | Check for Price | Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E171FNG vs SY10E171JZ |
MC10E171FN | Motorola Mobility LLC | Check for Price | 10E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E171FNG vs MC10E171FN |
SY10E171JC | Microchip Technology Inc | Check for Price | Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E171FNG vs SY10E171JC |