Part Details for MC10E151FNR2G by onsemi
Results Overview of MC10E151FNR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10E151FNR2G Information
MC10E151FNR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10E151FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86123069
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0601 | Americas - 9000 |
|
$5.8375 / $7.3000 | Buy Now |
DISTI #
86114987
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0701 | Americas - 4912 |
|
$5.8375 / $7.3000 | Buy Now |
DISTI #
86122946
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1301 | Americas - 2227 |
|
$5.8375 / $7.3000 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 17181 |
|
$4.6700 / $5.8400 | Buy Now |
Part Details for MC10E151FNR2G
MC10E151FNR2G CAD Models
MC10E151FNR2G Part Data Attributes
|
MC10E151FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E151FNR2G
onsemi
ECL 6-Bit D Register, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1100000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 78 mA | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 900 MHz |
Alternate Parts for MC10E151FNR2G
This table gives cross-reference parts and alternative options found for MC10E151FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E151FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10E151JITR | Microchip Technology Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E151FNR2G vs SY10E151JITR |
SK100E151PJ | Semtech Corporation | Check for Price | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E151FNR2G vs SK100E151PJ |
SK100E151PJT | Semtech Corporation | Check for Price | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E151FNR2G vs SK100E151PJT |
SY100E151JCTR | Microchip Technology Inc | Check for Price | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E151FNR2G vs SY100E151JCTR |
SY100E151JZ | Microchip Technology Inc | Check for Price | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | MC10E151FNR2G vs SY100E151JZ |
SY10E151JC | Microchip Technology Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28 | MC10E151FNR2G vs SY10E151JC |
MC100E151FNR2G | onsemi | Check for Price | ECL 6-Bit D Flip-Flop Register, 28 LEAD PLCC, 500-REEL | MC10E151FNR2G vs MC100E151FNR2G |
SY100E151JI | Microchip Technology Inc | Check for Price | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | MC10E151FNR2G vs SY100E151JI |
MC10E151FN | onsemi | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E151FNR2G vs MC10E151FN |