Part Details for MC10186FN by onsemi
Results Overview of MC10186FN by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10186FN Information
MC10186FN by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10186FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC10186FN-ND
|
DigiKey | FLIP FLOP D-MASTER-SLAVE Min Qty: 154 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1682 In Stock |
|
$1.9600 | Buy Now |
DISTI #
86117340
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 20-Pin PLLC Tube Min Qty: 168 Package Multiple: 1 Date Code: 0201 | Americas - 1682 |
|
$1.8750 / $2.2375 | Buy Now |
|
Rochester Electronics | Flip Flop D-Master-Slave Type Pos-Edge 20-Pin PLLC Rail RoHS: Compliant Status: Obsolete Min Qty: 1 | 1682 |
|
$1.5000 / $1.8800 | Buy Now |
Part Details for MC10186FN
MC10186FN CAD Models
MC10186FN Part Data Attributes
|
MC10186FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10186FN
onsemi
Hex Master-Slave D Flip-Flop with Reset, 20 LEAD PLLC, 46-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | DIP-16 | |
Pin Count | 20 | |
Manufacturer Package Code | 775-02 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | COMMON RESET, RESET ACTIVE ONLY WHEN CLOCK IS LOW | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 121 mA | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.965 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC10186FN
This table gives cross-reference parts and alternative options found for MC10186FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10186FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10186FNR2 | Motorola Mobility LLC | Check for Price | 10K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | MC10186FN vs MC10186FNR2 |
MC10186FNR2 | onsemi | Check for Price | Hex Master-Slave D Flip-Flop with Reset, 20 LEAD PLLC, 500-REEL | MC10186FN vs MC10186FNR2 |
MC10186FN | Motorola Mobility LLC | Check for Price | 10K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | MC10186FN vs MC10186FN |