Part Details for MC10176P by onsemi
Results Overview of MC10176P by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10176P Information
MC10176P by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10176P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC10176P-ND
|
DigiKey | IC FF D-TYPE SINGLE 6BIT 16PDIP Min Qty: 90 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1005 In Stock |
|
$3.3700 | Buy Now |
DISTI #
86126818
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 16-Pin PDIP Rail Min Qty: 93 Package Multiple: 1 Date Code: 0401 | Americas - 1005 |
|
$3.2375 / $4.0500 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,ECL10,DIP,16PIN,PLASTIC | 400 |
|
$3.8775 / $7.0500 | Buy Now |
|
Rochester Electronics | Flip Flop D-Master-Slave Type Pos-Edge 16-Pin PDIP Rail RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1005 |
|
$2.5900 / $3.2400 | Buy Now |
Part Details for MC10176P
MC10176P CAD Models
MC10176P Part Data Attributes
|
MC10176P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10176P
onsemi
10K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 121 mA | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC10176P
This table gives cross-reference parts and alternative options found for MC10176P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10176P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/06103BEX | Lansdale Semiconductor Inc | Check for Price | D Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDIP16, CERAMIC, DIP-16 | MC10176P vs M38510/06103BEX |
10176N | NXP Semiconductors | Check for Price | 10176N | MC10176P vs 10176N |
5962-8751201EA | Freescale Semiconductor | Check for Price | IC,FLIP-FLOP,HEX,D TYPE,ECL,DIP,16PIN,CERAMIC | MC10176P vs 5962-8751201EA |
5962-8751201EX | Micross Components | Check for Price | D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDIP16, | MC10176P vs 5962-8751201EX |
M38510/06103BEA | Motorola Mobility LLC | Check for Price | 10K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | MC10176P vs M38510/06103BEA |
10H576/BEAJC | Motorola Mobility LLC | Check for Price | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERDIP-16 | MC10176P vs 10H576/BEAJC |