Part Details for MC10116P by Motorola Mobility LLC
Results Overview of MC10116P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10116P Information
MC10116P by Motorola Mobility LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC10116P
MC10116P CAD Models
MC10116P Part Data Attributes
|
MC10116P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10116P
Motorola Mobility LLC
LINE RECEIVER, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max | 23 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10116P
This table gives cross-reference parts and alternative options found for MC10116P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10116P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10H116P | Rochester Electronics LLC | Check for Price | TRIPLE LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | MC10116P vs MC10H116P |
MC10H116M | Motorola Mobility LLC | Check for Price | TRIPLE LINE RECEIVER, PDSO16 | MC10116P vs MC10H116M |
MC10H116MR2 | Motorola Mobility LLC | Check for Price | TRIPLE LINE RECEIVER, PDSO16 | MC10116P vs MC10H116MR2 |
MC10116P Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MC10116P is -40°C to +85°C, although it can withstand storage temperatures from -65°C to +150°C.
-
To ensure reliable operation in high-frequency applications, it's essential to follow proper PCB layout and design guidelines, including minimizing lead lengths, using bypass capacitors, and providing adequate power supply decoupling.
-
The maximum allowable power dissipation for the MC10116P is 1.5 watts, and it's crucial to ensure that the device does not exceed this limit to prevent overheating and potential damage.
-
Yes, the MC10116P can be used in switching regulator applications, but it's essential to ensure that the device is properly biased and that the output voltage is within the recommended range to prevent damage or oscillation.
-
To troubleshoot oscillation issues with the MC10116P, check the PCB layout, ensure proper decoupling, and verify that the input and output capacitors are of suitable values and types. Also, check for any unwanted feedback paths or noise sources.