Part Details for MC10105FN by onsemi
Results Overview of MC10105FN by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10105FN Information
MC10105FN by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10105FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC10105FN-ND
|
DigiKey | IC GATE OR/NOR Min Qty: 304 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6670 In Stock |
|
$0.9900 | Buy Now |
DISTI #
86118688
|
Verical | OR/NOR Gate 3-Element 2-3-2-IN ECL 20-Pin PLLC Rail Min Qty: 316 Package Multiple: 1 Date Code: 0201 | Americas - 6670 |
|
$1.1891 | Buy Now |
|
Quest Components | 10K SERIES, TRIPLE 3-INPUT OR/NOR GATE, PQCC20 | 11 |
|
$1.2011 / $1.3055 | Buy Now |
|
Rochester Electronics | OR/NOR Gate 3-Element 2-3-2-IN ECL 20-Pin PLLC Rail RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6670 |
|
$0.5898 / $0.9513 | Buy Now |
Part Details for MC10105FN
MC10105FN CAD Models
MC10105FN Part Data Attributes
|
MC10105FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10105FN
onsemi
10K SERIES, TRIPLE 3-INPUT OR/NOR GATE, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ASYMMETRICAL I/PS | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 23 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |