Part Details for MC100LVEP16MNR4G by onsemi
Results Overview of MC100LVEP16MNR4G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEP16MNR4G Information
MC100LVEP16MNR4G by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100LVEP16MNR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0842
|
Newark | Differential Driver/Receiver, Device Type:Differential Receiver/Driver, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:2.375V, Supply Voltage Max:3.8V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100LVEP16MNR4G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5700 / $3.7500 | Buy Now |
DISTI #
MC100LVEP16MNR4GOSCT-ND
|
DigiKey | IC RECEIVER/DRVR DIFF ECL 8-DFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
562 In Stock |
|
$3.7500 / $7.0600 | Buy Now |
DISTI #
MC100LVEP16MNR4G
|
Avnet Americas | 2.5V / 3.3V ECL DIFFERENTIAL RECEIVER/DRIVER - Tape and Reel (Alt: MC100LVEP16MNR4G) RoHS: Compliant Min Qty: 223 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1510 Partner Stock |
|
$3.0240 / $3.2830 | Buy Now |
DISTI #
MC100LVEP16MNR4G
|
Avnet Americas | 2.5V / 3.3V ECL DIFFERENTIAL RECEIVER/DRIVER - Tape and Reel (Alt: MC100LVEP16MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 1510 Factory Stock |
|
$3.5714 / $3.8462 | Buy Now |
DISTI #
863-MC100LVEP16MNR4G
|
Mouser Electronics | Bus Transceivers 2.5V/3.3V ECL Diff RoHS: Compliant | 221 |
|
$3.7500 / $8.6200 | Buy Now |
|
Onlinecomponents.com | Differential Driver / Receiver RoHS: Compliant | 0 |
|
$3.7200 / $10.2000 | Buy Now |
DISTI #
86006832
|
Verical | Single Transmitter/Receiver 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 0501 | Americas - 11185 |
|
$3.9375 / $4.9250 | Buy Now |
DISTI #
86006819
|
Verical | Single Transmitter/Receiver 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1001 | Americas - 10972 |
|
$3.9375 / $4.9250 | Buy Now |
DISTI #
86006941
|
Verical | Single Transmitter/Receiver 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2101 | Americas - 8000 |
|
$3.9375 / $4.9250 | Buy Now |
DISTI #
86004006
|
Verical | Single Transmitter/Receiver 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1601 | Americas - 478 |
|
$3.9375 / $4.9250 | Buy Now |
Part Details for MC100LVEP16MNR4G
MC100LVEP16MNR4G CAD Models
MC100LVEP16MNR4G Part Data Attributes
|
MC100LVEP16MNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP16MNR4G
onsemi
Differential Driver / Receiver, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XDSO-N8 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.33 ns | |
Width | 2 mm |
MC100LVEP16MNR4G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the MC100LVEP16MNR4G involves keeping the signal traces short and direct, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and crosstalk.
-
To ensure signal integrity when using the MC100LVEP16MNR4G at high frequencies, it's essential to use controlled impedance traces, minimize trace length and stubs, and use termination resistors to match the impedance of the transmission line. Additionally, using a signal integrity analysis tool can help identify potential issues and optimize the design.
-
The maximum operating temperature range for the MC100LVEP16MNR4G is -40°C to 125°C. However, it's recommended to operate the device within the recommended operating temperature range of -20°C to 85°C for optimal performance and reliability.
-
To handle ESD protection for the MC100LVEP16MNR4G, it's recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Additionally, following proper handling and storage procedures, such as using anti-static bags and wrist straps, can help prevent ESD damage.
-
The recommended power-up sequence for the MC100LVEP16MNR4G is to power up the VCC supply first, followed by the VEE supply. This ensures that the internal biasing circuitry is properly initialized and prevents potential latch-up or damage to the device.