-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEP16DTG by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5443
|
Newark | Ecl Differential Receiver/Driver 3.8V Tssop8, Device Type:Differential Line, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:2.375V, Supply Voltage Max:3.8V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100LVEP16DTG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $5.1300 | Buy Now |
DISTI #
MC100LVEP16DTGOS-ND
|
DigiKey | IC RECEIVER/DRVR ECL DIFF 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
285 In Stock |
|
$5.3955 / $9.0000 | Buy Now |
DISTI #
MC100LVEP16DTG
|
Avnet Americas | 2.5V / 3.3V ECL DIFFERENTIAL RECEIVER/DRIVER - Rail/Tube (Alt: MC100LVEP16DTG) RoHS: Compliant Min Qty: 153 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 11400 Partner Stock |
|
$4.0370 / $4.4189 | Buy Now |
DISTI #
MC100LVEP16DTG
|
Avnet Americas | 2.5V / 3.3V ECL DIFFERENTIAL RECEIVER/DRIVER - Rail/Tube (Alt: MC100LVEP16DTG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tube | 11400 Factory Stock |
|
$4.8479 / $5.3065 | Buy Now |
DISTI #
863-MC100LVEP16DTG
|
Mouser Electronics | Bus Transceivers 2.5V/3.3V ECL Diff RoHS: Compliant | 461 |
|
$5.3500 / $11.0300 | Buy Now |
DISTI #
V36:1790_07300272
|
Arrow Electronics | Single Transmitter/Receiver 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Date Code: 2334 | Americas - 20 |
|
$4.8000 / $5.2890 | Buy Now |
DISTI #
V99:2348_07300272
|
Arrow Electronics | Single Transmitter/Receiver 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2141 | Americas - 11 |
|
$1.7540 / $5.0506 | Buy Now |
DISTI #
70347747
|
RS | MC100LVEP16DTG, Differential Line Driver 2.5 V, 3.3 V 4000MHz 8-Pin TSSOP Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6800 / $10.2100 | RFQ |
|
Onlinecomponents.com | Single Transmitter/Receiver 8-Pin TSSOP Rail / IC RECEIVER/DRVR ECL DIFF 8TSSOP RoHS: Compliant | 0 |
|
$4.7800 / $5.8600 | Buy Now |
DISTI #
85953511
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 0701 | Americas - 15793 |
|
$5.1625 / $6.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVEP16DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP16DTG
onsemi
Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.33 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC100LVEP16DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP16DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEP16DTR2 | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | MC100LVEP16DTG vs MC100LVEP16DTR2 |
MC100LVEP16DT | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | MC100LVEP16DTG vs MC100LVEP16DT |
MC100LVEP16DTR2G | onsemi | Check for Price | Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | MC100LVEP16DTG vs MC100LVEP16DTR2G |
The recommended operating voltage range for the MC100LVEP16DTG is 1.4V to 3.6V.
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and stable.
The maximum frequency of operation for the MC100LVEP16DTG is 3.2 GHz.
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pad on the bottom of the package.
The ESD rating for the MC100LVEP16DTG is 2 kV human body model (HBM) and 250 V machine model (MM).