Part Details for MC100LVEP16DR2G by onsemi
Results Overview of MC100LVEP16DR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEP16DR2G Information
MC100LVEP16DR2G by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100LVEP16DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0491
|
Newark | Differential Driver/Receiver, Device Type:Differential Receiver/Driver, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:2.375V, Supply Voltage Max:3.8V, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100LVEP16DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC100LVEP16DR2G
|
Avnet Americas | 2.5V / 3.3V ECL DIFFERENTIAL RECEIVER/DRIVER - Tape and Reel (Alt: MC100LVEP16DR2G) RoHS: Compliant Min Qty: 184 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$3.3704 / $3.6892 | Buy Now |
DISTI #
85952879
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2201 | Americas - 15000 |
|
$4.1250 / $5.1625 | Buy Now |
DISTI #
85952870
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 14349 |
|
$4.1250 / $5.1625 | Buy Now |
DISTI #
85952819
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2301 | Americas - 12500 |
|
$4.1250 / $5.1625 | Buy Now |
|
Rochester Electronics | Differential Driver / Receiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 41849 |
|
$3.3000 / $4.1300 | Buy Now |
|
Flip Electronics | Stock, ship today | 15000 |
|
RFQ |
Part Details for MC100LVEP16DR2G
MC100LVEP16DR2G CAD Models
MC100LVEP16DR2G Part Data Attributes
|
MC100LVEP16DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP16DR2G
onsemi
Differential Driver / Receiver, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 0.32 ns | |
Width | 3.9 mm |
MC100LVEP16DR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100LVEP16DR2G involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure signal integrity when using the MC100LVEP16DR2G at high frequencies, it's essential to use controlled impedance traces, minimize signal reflections, and use termination resistors. Additionally, using a signal integrity analysis tool can help identify potential issues and optimize the design.
-
The MC100LVEP16DR2G has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
The MC100LVEP16DR2G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-safe packaging materials.
-
The recommended power-up sequence for the MC100LVEP16DR2G is to apply the power supply voltage (VCC) before applying the input signals. This ensures that the device is properly initialized and configured before receiving input signals.