Part Details for MC100LVEP16D by onsemi
Results Overview of MC100LVEP16D by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEP16D Information
MC100LVEP16D by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100LVEP16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100LVEP16D-ON-ND
|
DigiKey | IC RECEIVER/DRVR ECL DIFF 8SOIC Min Qty: 123 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
47187 In Stock |
|
$2.4500 | Buy Now |
DISTI #
86118917
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N Tube RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0701 | Americas - 26967 |
|
$2.3625 / $2.8000 | Buy Now |
DISTI #
86126632
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N Tube RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0601 | Americas - 11659 |
|
$2.3625 / $2.8000 | Buy Now |
DISTI #
86120697
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N Tube RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0401 | Americas - 6642 |
|
$2.3625 / $2.8000 | Buy Now |
DISTI #
86119843
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N Tube RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 | Americas - 1919 |
|
$2.3625 / $2.8000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 2 |
|
$5.5800 / $8.3700 | Buy Now |
|
Rochester Electronics | Differential Driver / Receiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47187 |
|
$1.8900 / $2.3600 | Buy Now |
|
Flip Electronics | Stock | 15000 |
|
RFQ |
Part Details for MC100LVEP16D
MC100LVEP16D CAD Models
MC100LVEP16D Part Data Attributes
|
MC100LVEP16D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP16D
onsemi
IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.32 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.32 ns | |
Width | 3.9 mm |
Alternate Parts for MC100LVEP16D
This table gives cross-reference parts and alternative options found for MC100LVEP16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEP16DG | onsemi | $4.2802 | Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE | MC100LVEP16D vs MC100LVEP16DG |
MC10LVEP16DR2 | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8 | MC100LVEP16D vs MC10LVEP16DR2 |
MC10LVEP16DG | onsemi | Check for Price | Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE | MC100LVEP16D vs MC10LVEP16DG |
SY100EP16UMG-TR | Micrel Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 2 X 2 MM, LEAD FREE, MLF-8 | MC100LVEP16D vs SY100EP16UMG-TR |
SY100EP16UZ-TR | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, PDSO8 | MC100LVEP16D vs SY100EP16UZ-TR |
SY100EP16UKG | Microchip Technology Inc | Check for Price | LINE TRANSCEIVER, PDSO8 | MC100LVEP16D vs SY100EP16UKG |