Part Details for MC100LVEL58DG by onsemi
Results Overview of MC100LVEL58DG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEL58DG Information
MC100LVEL58DG by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100LVEL58DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC100LVEL58DG
|
Avnet Americas | ECL/PECL Multiplexer, 100LVEL, 1 Channel, 2:1, 3 V to 3.8 V, 8 Pins, NSOIC - Rail/Tube (Alt: MC100LVEL58DG) RoHS: Compliant Min Qty: 208 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 0 |
|
$3.3600 / $3.6358 | Buy Now |
DISTI #
85997561
|
Verical | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1401 | Americas - 17346 |
|
$4.3750 / $5.4625 | Buy Now |
DISTI #
86006185
|
Verical | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1601 | Americas - 6742 |
|
$4.3750 / $5.4625 | Buy Now |
DISTI #
86007082
|
Verical | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1201 | Americas - 6218 |
|
$4.3750 / $5.4625 | Buy Now |
DISTI #
85997583
|
Verical | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1001 | Americas - 5842 |
|
$4.3750 / $5.4625 | Buy Now |
DISTI #
85997246
|
Verical | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 0701 | Americas - 1664 |
|
$4.3750 / $5.4625 | Buy Now |
DISTI #
86006208
|
Verical | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 455 |
|
$4.3750 / $5.4625 | Buy Now |
|
Rochester Electronics | Multiplexer, 100LVEL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 38310 |
|
$3.5000 / $4.3700 | Buy Now |
DISTI #
MC100LVEL58DG
|
Avnet Silica | ECLPECL Multiplexer 100LVEL 1 Channel 21 3 V to 38 V 8 Pins NSOIC (Alt: MC100LVEL58DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100LVEL58DG
|
EBV Elektronik | ECLPECL Multiplexer 100LVEL 1 Channel 21 3 V to 38 V 8 Pins NSOIC (Alt: MC100LVEL58DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC100LVEL58DG
MC100LVEL58DG CAD Models
MC100LVEL58DG Part Data Attributes
|
MC100LVEL58DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL58DG
onsemi
Multiplexer, 2:1, ECL, 3.3 V, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 0.59 ns | |
Propagation Delay (tpd) | 0.57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100LVEL58DG
This table gives cross-reference parts and alternative options found for MC100LVEL58DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL58DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEL58DR2G | onsemi | Check for Price | Multiplexer, 2:1, ECL, 3.3 V, SOIC-8 Narrow Body, 2500-REEL | MC100LVEL58DG vs MC100LVEL58DR2G |
MC100LVEL58DTR2G | onsemi | Check for Price | Multiplexer, 2:1, ECL, 3.3 V, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | MC100LVEL58DG vs MC100LVEL58DTR2G |
MC100LVEL58DT | onsemi | Check for Price | 100LVEL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | MC100LVEL58DG vs MC100LVEL58DT |
MC100LVEL58DG Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100LVEL58DG involves keeping the input and output traces short and matched, using a solid ground plane, and minimizing vias and bends. It's also recommended to use a low-ESR capacitor for power decoupling and to keep the device away from high-current or high-voltage traces.
-
To ensure reliable operation of the MC100LVEL58DG in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, the device should be operated within its recommended temperature range of -40°C to 125°C.
-
The MC100LVEL58DG has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap or mat, storing the device in an anti-static bag, and avoiding direct contact with the device pins.
-
While the MC100LVEL58DG is optimized for 50Ω systems, it can be used in non-50Ω systems with some limitations. However, the device's performance may be affected, and additional circuitry may be required to ensure proper impedance matching and signal integrity.
-
The recommended power sequencing for the MC100LVEL58DG is to apply the VCC supply voltage before the input signals, and to ensure that the VCC supply voltage is stable before applying the input signals. This helps to prevent latch-up and ensures reliable operation.