Part Details for MC100LVEL30DWR2 by Motorola Mobility LLC
Results Overview of MC100LVEL30DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEL30DWR2 Information
MC100LVEL30DWR2 by Motorola Mobility LLC is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC100LVEL30DWR2
MC100LVEL30DWR2 CAD Models
MC100LVEL30DWR2 Part Data Attributes
|
MC100LVEL30DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL30DWR2
Motorola Mobility LLC
100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 64 mA | |
Propagation Delay (tpd) | 0.73 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for MC100LVEL30DWR2
This table gives cross-reference parts and alternative options found for MC100LVEL30DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL30DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEL30DW | onsemi | Check for Price | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | MC100LVEL30DWR2 vs MC100LVEL30DW |
MC100LVEL30DWG | onsemi | Check for Price | ECL Triple D-Type Flip-Flop with Set and Reset, SOIC-20 WB, 38-TUBE | MC100LVEL30DWR2 vs MC100LVEL30DWG |
MC100LVEL30DWR2 | onsemi | Check for Price | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | MC100LVEL30DWR2 vs MC100LVEL30DWR2 |
SY100EL29VZITR | Microchip Technology Inc | Check for Price | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20 | MC100LVEL30DWR2 vs SY100EL29VZITR |
SY100EL29VZI | Micrel Inc | Check for Price | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20 | MC100LVEL30DWR2 vs SY100EL29VZI |
MC100EP29MNTXG | onsemi | Check for Price | ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, QFN20, 4x4, 0.5P, 3000-REEL | MC100LVEL30DWR2 vs MC100EP29MNTXG |
MC100ES6030EG | Integrated Device Technology Inc | Check for Price | D Flip-Flop, 100E Series, 3-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PDSO20, 1.27 MM PITCH, LEAD FREE, MS-013AC, SOIC-20 | MC100LVEL30DWR2 vs MC100ES6030EG |
SY100EL29VJC | Synergy Semiconductor Corp | Check for Price | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, PLASTIC, SOIC-20 | MC100LVEL30DWR2 vs SY100EL29VJC |
MC100LVEL29DWR2 | onsemi | Check for Price | 100LVEL SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 | MC100LVEL30DWR2 vs MC100LVEL29DWR2 |
MC100ES6030DW | Motorola Mobility LLC | Check for Price | 100E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | MC100LVEL30DWR2 vs MC100ES6030DW |